845-056-521-212

Heilind Number:EDA845-056-521-212
Manufacturer:EDAC
Manufacturer Number:845-056-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-212

Detailed Description

Elevate your PCB connectivity with our high-performance, dual-row Board To Board PCB Connector. Designed for seamless integration, this connector boasts 56 positions with a 0.1-inch pitch, ensuring efficient data transfer in your electronic assemblies. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, while the copper alloy contacts provide optimal conductivity. With a straight mount orientation and a compact design, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.