845-056-521-403

Heilind Number:EDA845-056-521-403
Manufacturer:EDAC
Manufacturer Number:845-056-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row, this connector ensures seamless data transfer within your circuitry. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. Each contact is meticulously constructed from Copper Alloy, promoting efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless connectivity.