845-056-521-412

Heilind Number:EDA845-056-521-412
Manufacturer:EDAC
Manufacturer Number:845-056-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 56 positions in a single row, it offers seamless integration for your electronic assemblies. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a 3A amperage rating, copper alloy contacts, and a pitch of .1 inch, it guarantees efficient power and data transmission. Designed for straight mounting orientation, it facilitates easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connections with this essential component for optimal performance.