845-056-521-502

Heilind Number:EDA845-056-521-502
Manufacturer:EDAC
Manufacturer Number:845-056-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. With two rows and a total of 56 positions, this connector offers ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation makes installation easy and efficient. Upgrade your PCB setup with this essential connector for seamless and efficient data transfer.