845-056-521-504

Heilind Number:EDA845-056-521-504
Manufacturer:EDAC
Manufacturer Number:845-056-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a reliable amperage of 3 A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures optimal functionality and safety. Featuring two rows with a spacing of .2 inches, it offers ample room for 56 copper alloy contact positions, facilitating seamless data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it guarantees versatility and longevity in various applications. Upgrade your PCB connections with this essential component.