845-056-521-507

Heilind Number:EDA845-056-521-507
Manufacturer:EDAC
Manufacturer Number:845-056-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-507

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows and 56 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for secure and precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless PCB integration.