845-056-521-508

Heilind Number:EDA845-056-521-508
Manufacturer:EDAC
Manufacturer Number:845-056-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-508

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, it offers reliable power transmission with an amperage of 3A. The copper alloy contact material ensures secure and efficient connections across its 56 positions, with a pitch of .1 inches for precise alignment. Designed for seamless integration, this connector boasts a straight mount orientation and dual rows with a spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.