845-056-521-512

Heilind Number:EDA845-056-521-512
Manufacturer:EDAC
Manufacturer Number:845-056-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-512

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. With a streamlined straight mount orientation and dual-row configuration, it ensures reliable contact across 56 positions. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and optimal signal transfer. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your electronic assemblies with this essential component.