845-056-521-602

Heilind Number:EDA845-056-521-602
Manufacturer:EDAC
Manufacturer Number:845-056-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-602

Detailed Description

Efficiently connect your electronic components with this high-quality 56-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, ensuring easy installation on your circuit board. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity for optimal performance. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Its copper alloy contact material ensures secure and stable connections, while the 3A amperage rating supports efficient power transmission. Ideal for a wide range of applications, this green connector is a must-have for any electronics project.