845-056-521-603

Heilind Number:EDA845-056-521-603
Manufacturer:EDAC
Manufacturer Number:845-056-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-603

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions with a single row configuration and a precise .1-inch pitch. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a low amperage rating of 3A, it is perfect for small-scale applications. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic devices. Upgrade your connectivity with this essential component.