845-056-521-604

Heilind Number:EDA845-056-521-604
Manufacturer:EDAC
Manufacturer Number:845-056-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a straight mount orientation and a single row design, it offers seamless integration on your PCBs. Featuring 56 positions and a pitch of .1 inches, it ensures efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity. Operating within a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.