845-056-521-607

Heilind Number:EDA845-056-521-607
Manufacturer:EDAC
Manufacturer Number:845-056-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row, this connector ensures seamless data transfer. Its durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assemblies with this essential connector for efficient signal transmission.