845-056-521-608

Heilind Number:EDA845-056-521-608
Manufacturer:EDAC
Manufacturer Number:845-056-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-608

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector features 56 positions with a single row layout, allowing for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the contact material of copper alloy guarantees reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for optimized performance. Its straight mount orientation makes installation a breeze. Elevate your PCB connectivity with this essential component.