845-056-521-612

Heilind Number:EDA845-056-521-612
Manufacturer:EDAC
Manufacturer Number:845-056-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-612

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts 56 positions with a single row configuration, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. Engineered with precision, the contact material is crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1in and row spacing of .2in, it offers easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for secure and stable connections. Elevate your projects with this essential component.