845-056-521-804

Heilind Number:EDA845-056-521-804
Manufacturer:EDAC
Manufacturer Number:845-056-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures durability and signal integrity. With two rows of 56 positions each, it offers seamless connectivity for your electronic projects. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environmental conditions. Upgrade your design with this essential connector for seamless and efficient PCB connections.