845-056-521-807

Heilind Number:EDA845-056-521-807
Manufacturer:EDAC
Manufacturer Number:845-056-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-807

Detailed Description

Enhance connectivity on your PCB with our cutting-edge Board To Board Card Edge Connector. With a sleek green design and two rows for seamless integration, this connector boasts 56 positions for optimal performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in harsh environments. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your electronic projects with this essential component.