845-056-521-808

Heilind Number:EDA845-056-521-808
Manufacturer:EDAC
Manufacturer Number:845-056-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design and crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and reliability. With two rows of copper alloy contacts, each spaced perfectly at .1 inch pitch and .2 inch row spacing, it offers seamless signal transmission. Boasting 56 positions, this connector ensures comprehensive connectivity for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component for optimal performance.