845-056-521-812

Heilind Number:EDA845-056-521-812
Manufacturer:EDAC
Manufacturer Number:845-056-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, providing ample space for efficient signal transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Whether for industrial or commercial applications, this connector is a versatile solution. Operating temperature range of -40 to 105°C allows for reliable performance in various conditions. Upgrade your PCB assembly with this essential component.