845-056-523-101

Heilind Number:EDA845-056-523-101
Manufacturer:EDAC
Manufacturer Number:845-056-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a single-row design with 56 positions, this connector ensures seamless data transmission within your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation facilitates easy installation onto your PCB. Elevate your electronic projects with this essential component, a must-have in any connector arsenal.