845-056-523-107

Heilind Number:EDA845-056-523-107
Manufacturer:EDAC
Manufacturer Number:845-056-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-107

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Designed with precision and performance in mind, it features 56 positions for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures longevity and safety in operation. With a straight mount orientation and a pitch of .1 inches, installation is a breeze. Engineered with copper alloy contacts, it guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environmental conditions. Elevate the functionality of your devices with this essential component.