845-056-523-108

Heilind Number:EDA845-056-523-108
Manufacturer:EDAC
Manufacturer Number:845-056-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector is designed for durability and reliability. With a straight mount orientation and a single row layout, it offers seamless integration into your circuit board. The 56 copper alloy contact positions ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component.