845-056-523-201

Heilind Number:EDA845-056-523-201
Manufacturer:EDAC
Manufacturer Number:845-056-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-201

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for precision and efficiency, this component boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, ensuring both safety and style. With two rows and a total of 56 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component, a must-have in any engineer's toolkit.