845-056-523-208

Heilind Number:EDA845-056-523-208
Manufacturer:EDAC
Manufacturer Number:845-056-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-208

Detailed Description

Upgrade your PCB connections with this high-quality board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green hue, it adds a pop of color to your setup. With a current rating of 3 A, it ensures reliable power delivery. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting two rows of 56 positions each, it offers ample connectivity options. Crafted with copper alloy contacts, it ensures optimal signal transmission. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment on your PCB. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust this connector for efficient and secure board-to-board connections in your projects.