845-056-523-402

Heilind Number:EDA845-056-523-402
Manufacturer:EDAC
Manufacturer Number:845-056-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-402

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 56 positions for seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this high-quality green connector, designed for efficiency and durability.