845-056-523-403

Heilind Number:EDA845-056-523-403
Manufacturer:EDAC
Manufacturer Number:845-056-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions in a single row, ensuring efficient data transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Its straight mount orientation facilitates easy installation, making it a convenient choice for your assembly needs. Upgrade your connectivity solutions with this essential component.