845-056-523-404

Heilind Number:EDA845-056-523-404
Manufacturer:EDAC
Manufacturer Number:845-056-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-404

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a total of 56 positions in a single row, it offers seamless integration for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for precision and efficiency. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component for seamless and secure connections.