845-056-523-407

Heilind Number:EDA845-056-523-407
Manufacturer:EDAC
Manufacturer Number:845-056-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 56-position layout ensures secure and efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting reliability. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Upgrade your electronic systems with this essential component for seamless connectivity.