845-056-523-412

Heilind Number:EDA845-056-523-412
Manufacturer:EDAC
Manufacturer Number:845-056-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant shade of green. Designed for seamless integration, its 56 positions and 1-row configuration ensure efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, this connector guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Whether for industrial machinery or electronic devices, this connector, with its straight mount orientation, is a versatile solution for your connectivity needs. Explore more in our PCB Connectors collection.