845-056-523-502

Heilind Number:EDA845-056-523-502
Manufacturer:EDAC
Manufacturer Number:845-056-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-502

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector offers reliable power delivery with an amperage of 3A. With two rows of copper alloy contacts, it provides seamless connectivity across 56 positions, ensuring efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Designed for durability, it can withstand harsh operating environments with an impressive temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component for your electronic projects.