845-056-523-503

Heilind Number:EDA845-056-523-503
Manufacturer:EDAC
Manufacturer Number:845-056-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-503

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring two rows for efficient signal transmission, it boasts a total of 56 positions for versatile connectivity options. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safe and reliable operation, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating with compatible components. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and reliable performance.