845-056-523-504

Heilind Number:EDA845-056-523-504
Manufacturer:EDAC
Manufacturer Number:845-056-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 56 contact positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.