845-056-523-507

Heilind Number:EDA845-056-523-507
Manufacturer:EDAC
Manufacturer Number:845-056-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-507

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of copper alloy contacts, it offers ample amperage at 3A, making it ideal for power and signal transmission. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 56 positions allow for versatile connections. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees performance in various environments. Whether for commercial or industrial use, this straight-mount connector is a must-have for seamless board-to-board connections.