845-056-523-508

Heilind Number:EDA845-056-523-508
Manufacturer:EDAC
Manufacturer Number:845-056-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 56 contact positions each, this connector offers reliable power transmission with a low amperage of 3A. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precision in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Perfect for various electronic applications, this connector is a must-have for any PCB project.