845-056-523-512

Heilind Number:EDA845-056-523-512
Manufacturer:EDAC
Manufacturer Number:845-056-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-512

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 56 positions each, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments, making it the ideal choice for your next project. Upgrade your PCB assembly with this versatile and dependable connector.