845-056-523-603

Heilind Number:EDA845-056-523-603
Manufacturer:EDAC
Manufacturer Number:845-056-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with a housing material made of UL 94V-0 Diallyl Phthalate for superior safety. The 56 positions, arranged in a single row with a pitch of .1 inch, ensure efficient data transfer. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your circuit boards with this essential component for seamless and reliable performance.