845-056-523-803

Heilind Number:EDA845-056-523-803
Manufacturer:EDAC
Manufacturer Number:845-056-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions arranged in two rows with a pitch of .1 inch, ensuring efficient data transfer. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. The straight mount orientation and .2-inch row spacing make installation a breeze. Perfect for a variety of applications, this green-colored connector is a must-have component for your PCB assembly projects. Elevate your connectivity game with this essential component.