845-056-523-804

Heilind Number:EDA845-056-523-804
Manufacturer:EDAC
Manufacturer Number:845-056-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Engineered for precision and durability, this connector features two rows with a total of 56 positions, ensuring seamless signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing exceptional safety and reliability. Each contact is made from Copper Alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB integration. Designed for straight mount orientation, it is versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Elevate your connectivity solutions with this essential component.