845-056-523-807

Heilind Number:EDA845-056-523-807
Manufacturer:EDAC
Manufacturer Number:845-056-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, providing ample space for your electronic components. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and compliance with safety standards. With a pitch of 0.1 inches and a row spacing of 0.2 inches, precise connections are guaranteed. The contact material, made from Copper Alloy, offers excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation on your PCB, making it a versatile choice for your connectivity needs. Trust in this connector for reliable performance in demanding environments.