845-056-523-808

Heilind Number:EDA845-056-523-808
Manufacturer:EDAC
Manufacturer Number:845-056-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek and durable green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. With two rows of 56 positions each, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees efficient and secure connections, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mounting orientation, it provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.