845-056-523-812

Heilind Number:EDA845-056-523-812
Manufacturer:EDAC
Manufacturer Number:845-056-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-523-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 56 positions spread across two rows, it ensures seamless data transfer and power distribution. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications in both commercial and industrial settings. Upgrade your PCB assembly with this essential component for reliable and efficient performance.