845-056-524-101

Heilind Number:EDA845-056-524-101
Manufacturer:EDAC
Manufacturer Number:845-056-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it features 56 positions in a single row layout, ensuring seamless integration onto your PCB. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees superior protection and reliability. Each contact is crafted from Copper Alloy, optimizing conductivity for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Upgrade your PCB connections with this essential component.