845-056-524-102

Heilind Number:EDA845-056-524-102
Manufacturer:EDAC
Manufacturer Number:845-056-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-524-102

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions on a single row, allowing for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.