845-056-524-404

Heilind Number:EDA845-056-524-404
Manufacturer:EDAC
Manufacturer Number:845-056-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-524-404

Detailed Description

Enhance your electronic connections with our 56-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a compact .1 inch pitch and .2 inch row spacing. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance in various environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission and durability. Its straight mount orientation offers easy installation on PCBs, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.