845-056-524-412

Heilind Number:EDA845-056-524-412
Manufacturer:EDAC
Manufacturer Number:845-056-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-524-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a striking Green hue. Designed for seamless integration, this connector boasts a single row layout with 56 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component.