845-056-524-502

Heilind Number:EDA845-056-524-502
Manufacturer:EDAC
Manufacturer Number:845-056-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-524-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal power delivery, it boasts a 3A amperage and features 56 gold-plated Copper Alloy contacts for reliable signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting performance, even in harsh industrial environments. With a pitch of .1 inches and a row spacing of .2 inches, it provides a secure and precise connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your circuit boards with the perfect balance of functionality and durability.