845-056-524-508

Heilind Number:EDA845-056-524-508
Manufacturer:EDAC
Manufacturer Number:845-056-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-524-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, ensuring reliable and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety in operation, even in harsh environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Its straight mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.