845-056-524-802

Heilind Number:EDA845-056-524-802
Manufacturer:EDAC
Manufacturer Number:845-056-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 56 positions spread across 2 rows, it ensures efficient signal transmission in your electronic setups. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and secure connections. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Upgrade your circuitry with this essential component, perfect for a wide range of applications.