845-056-524-807

Heilind Number:EDA845-056-524-807
Manufacturer:EDAC
Manufacturer Number:845-056-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-524-807

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts for reliable power transmission. With 56 positions and a .1-inch pitch, it offers seamless integration onto your PCB. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector ensures consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.