845-056-524-808

Heilind Number:EDA845-056-524-808
Manufacturer:EDAC
Manufacturer Number:845-056-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-524-808

Detailed Description

Elevate your PCB connectivity with our dual-row Card Edge Connector. Designed for high-performance applications, this connector features 56 positions with a pitch of .1 inches, ensuring seamless data transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.