845-056-524-812

Heilind Number:EDA845-056-524-812
Manufacturer:EDAC
Manufacturer Number:845-056-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-524-812

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 56 positions spread across two rows, allowing for efficient and reliable data transfer. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is meticulously constructed from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure engagement. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures stable performance in diverse environments. Trust in this connector for your crucial PCB connections, where quality meets innovation.